Reference Only

ORD 324/15-20 AT

Magnetic / Reed Switches 1 FormA 14mm AT1520 OKI.

Manufacturer:

Mfr Part:
ORD 324/15-20 AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic / Reed Switches
Switch TypeDry Reed
Contact FormSPST
Operate Range10 AT to 50 AT
Mounting StylePCB Mount
Termination StyleAxial
PackagingBulk
Current Rating500 mA
IlluminatedNon-Illuminated
Product TypeReed Switches
SeriesORD 324
SubcategorySwitches
TradenameKOFU
Part # Aliases4506631520

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.372$744.00
$0.358$3,580.00
Need more?