Reference Only
ORD 228VL/10-15 AT
Magnetic / Reed Switches 1 Form A 14mm AT 1015 OKI.
Datasheet
ORD 228VL/10-15 AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | 1 Form A (SPST) | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Reed Switches | |
| Series | ORD 228VL | |
| Subcategory | Switches | |
| Termination Style | Axial | |
| Tradename | KOFU | |
| Part # Aliases | 4536601015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.675 | $675.00 | |
| $0.611 | $1,222.00 | |
| $0.606 | $6,060.00 |
Need more?