Reference Only

ORD 2211/20-30 AT

Magnetic / Reed Switches 1 Form A 16.5mm AT 2030 OKI.

Manufacturer:

Mfr Part:
ORD 2211/20-30 AT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic / Reed Switches
Contact FormSPST
Current Rating500 mA
IlluminatedNon-Illuminated
Mounting StylePCB Mount
PackagingBulk
Product TypeReed Switches
SeriesORD 2211
SubcategorySwitches
Switch TypeDry Reed
Termination StyleAxial
TradenameKOFU
Part # Aliases4505502030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$1,220.00
$1.12$2,240.00
$1.10$5,500.00
Need more?