
ORD 2210V/15-20 AT
Magnetic / Reed Switches .
Datasheet
ORD 2210V/15-20 AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Reed Switches | |
| Series | ORD2210V | |
| Subcategory | Switches | |
| Part # Aliases | 4508501520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $1,430.00 | |
| $1.33 | $3,325.00 | |
| $1.29 | $6,450.00 |
Need more?