Reference Only

MK11/M8-KIT

Proximity Sensors MK11/M8 Reed Sensor & Magnet Eval Kit.

Manufacturer:

Mfr Part:
MK11/M8-KIT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Operating Supply Current500 mA
PackagingBulk
SeriesMK11(P)
SubcategorySensors
Part # Aliases9118000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.53$39.53
$33.33$166.65
$30.98$309.80
$28.12$703.00
$27.40$1,370.00
$26.62$2,662.00
Need more?
Contact Us