Reference Only
MK02/7-0
Proximity Sensors Mtl Dt Reed Sens PCB Frnt Actn 40.5mm Len.
Datasheet
MK02/7-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | PCB Mount | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 170 V | |
| Packaging | Bulk | |
| Series | MK02/7 | |
| Subcategory | Sensors | |
| Part # Aliases | 2227000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.72 | $1,236.00 | |
| $22.35 | $2,235.00 | |
| $20.61 | $5,152.50 | |
| $19.72 | $9,860.00 |
Need more?