Reference Only

MK01-B

Proximity Sensors 1 Form A SMT AT 1015.

Manufacturer:

Mfr Part:
MK01-B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleSMD/SMT
Height3 mm
Length18 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 20 C
Operating Supply Current500 mA
Operating Supply Voltage200 V
PackagingReel
SeriesMK01
SubcategorySensors
Width3.7 mm
Part # Aliases2201171000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.40$2,800.00
$1.36$5,440.00
Need more?