Reference Only

FPS-T

Level Sensors Flood Prevent Switch Level Sensor Kit.

Manufacturer:

Mfr Part:
FPS-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryLevel Sensors
Connection MethodWire
Current Rating1.5 A
Description/FunctionFlood prevention switch level sensor kit
Maximum Operating Temperature+ 70 C
Mounting StylePress Fit / Flange
MountingPress Fit / Flange
Operating Supply Voltage150 VAC, 200 VDC
PackagingBulk
Product TypeLiquid Level Sensors
SeriesFPS
SubcategorySensors
Part # Aliases9500000010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026106000
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.61$1,633.20
$13.60$3,427.20
$12.46$6,279.84
Need more?