Reference Only

VGE1D2214P0

Circular MIL Spec Connector .

Manufacturer:

Mfr Part:
VGE1D2214P0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
ProductPlugs
Shell StyleStraight
Mounting StyleCable
SeriesVGE1
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # AliasesVGE1D2214P0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$137.75$688.75
$126.42$1,264.20
$121.55$3,038.75
$117.49$5,874.50
$111.01$11,101.00
Need more?
Available Regional Inventory
301 available now at ttieurope.com