Reference Only
VGE10078A
Crimpers / Crimping Tools Locator Tool for Size #8 Contact.
Datasheet
VGE10078A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Locator | |
| For Use With | Size 8 power contacts | |
| Packaging | Bulk | |
| Product Type | Crimpers | |
| Series | VGE1 | |
| Subcategory | Tools | |
| Part # Aliases | VGE10078A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $530.02 | $5,300.20 |
Need more?