Reference Only
VG96912L18
Circular MIL Spec Backshells
Datasheet
VG96912L18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Mounting Angle | Straight | |
| MIL Type | MIL-DTL-26482 | |
| Mating Style | Bayonet | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Strain Relief Backshells | |
| Series | VG96912 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Nickel | |
| Shell Size | 18 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?