Reference Only

UTSX718D11P

New Product
Standard Circular Connector Jam nut receptacle, without backshell, with 11 male PCB contacts, IP68/69K in unmated conditions.

Manufacturer:

Mfr Part:
UTSX718D11P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions11 Position
Contact GenderPin (Male)
Shell Size18
Shell MaterialPolyamide (PA)
SeriesUTSX
Contact MaterialBrass
Current Rating13 A
Flammability RatingUL94 V-0
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.38$1,484.50
$53.89$2,694.50
$51.32$5,132.00
Need more?