Reference Only

UTSX7169P

New Product
Standard Circular Connector Jam nut receptacle, without backshell, for 9 male contacts, IP68/69K.

Manufacturer:

Mfr Part:
UTSX7169P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacle
Number of Positions9 Position
Contact GenderPin (Male)
Shell Size16
Mounting StylePanel Mount
Termination StyleSolder Cup
Shell MaterialPolyamide (PA)
IP RatingIP68, IP69K
SeriesUTSX
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderFemale
Insert Arrangement16-9
Mating Cycles250 Cycle
Mounting AngleVertical
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.98$424.50
$15.83$791.50
$15.08$1,508.00
$14.13$3,532.50
$13.46$6,730.00
Need more?