Reference Only

UTSX6JC1832P

New Product
Standard Circular Connector Plug, with cable gland backshell, for 32 male contacts, IP68/69K.

Manufacturer:

Mfr Part:
UTSX6JC1832P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlug
Number of Positions32 Position
Contact GenderPin (Male)
Shell Size18
Mounting StyleCable
Termination StyleCrimp
Shell MaterialPolyamide (PA)
IP RatingIP68, IP69K
SeriesUTSX
ColorBlack
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing GenderMale
Insert Arrangement18-32
Mating Cycles250 Cycle
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.30$707.50
$26.95$1,347.50
$25.66$2,566.00
$24.06$6,015.00
Need more?