Reference Only
UTSX01613P
New Product
Standard Circular Connector Square flange receptacle, without backshell, for 13 male contacts, IP68/69K.
Datasheet
UTSX01613P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle | |
| Number of Positions | 13 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 16 | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Cup | |
| Shell Material | Polyamide (PA) | |
| IP Rating | IP68, IP69K | |
| Series | UTSX | |
| Color | Black | |
| Contact Material | Brass | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Insert Arrangement | 16-13 | |
| Mating Cycles | 250 Cycle | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.69 | $342.25 | |
| $12.40 | $620.00 | |
| $11.80 | $1,180.00 | |
| $11.07 | $2,767.50 | |
| $10.54 | $5,270.00 | |
| $10.42 | $10,420.00 |
Need more?