Reference Only
UTS8DCGE
Standard Circular Connector SQ FLANGE SEALING CAP SIZE 8.
Datasheet
UTS8DCGE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 8 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| IP Rating | IP68 | |
| Series | UTS8-DCG | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS8DCGE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.57 | $457.00 | |
| $4.29 | $858.00 | |
| $4.08 | $2,040.00 | |
| $3.89 | $3,890.00 | |
| $3.64 | $7,280.00 |
Need more?