Reference Only
UTS7JC1823P
Standard Circular Connector Jam Nut Recept Trim Trio.
Datasheet
UTS7JC1823P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 23 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 18 | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| IP Rating | IP69X | |
| Series | UTS | |
| Cable Diameter | 10 mm | |
| Housing Gender | Female | |
| Insert Arrangement | 23 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS7JC1823P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.32 | $558.00 | |
| $22.05 | $1,102.50 | |
| $21.60 | $2,160.00 | |
| $21.04 | $5,260.00 | |
| $20.73 | $10,365.00 |
Need more?