UTS7JC147P53 Souriau

UTS7JC147P53

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS7JC147P53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacle Assemblies
Number of Positions7 Position
Shell Size14
Termination StyleCrimp
SeriesUTS7
Insert Arrangement14-7
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
Part # AliasesUTS7JC147P53

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.97$399.25
$15.46$1,546.00
$14.93$3,732.50
$14.58$7,290.00
Need more?