Reference Only
UTS7JC142G1S
Standard Circular Connector .
Datasheet
UTS7JC142G1S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle Assemblies | |
| Number of Positions | 2 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 14 | |
| Termination Style | Crimp | |
| Series | UTS7 | |
| Insert Arrangement | 14-2 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS7JC142G1S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.82 | $420.50 | |
| $16.78 | $839.00 | |
| $16.33 | $1,633.00 | |
| $15.78 | $3,945.00 | |
| $15.41 | $7,705.00 |
Need more?