
UTS7JC124P
Standard Circular Connector .
Datasheet
UTS7JC124P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Receptacle Assemblies | |
| Number of Positions | 4 Position | |
| Shell Size | 12 | |
| Termination Style | Crimp | |
| Series | UTS7 | |
| Insert Arrangement | 12-4 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Jam Nut | |
| Subcategory | Circular Connectors | |
| Part # Aliases | UTS7JC124P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.34 | $408.50 | |
| $16.28 | $814.00 | |
| $15.85 | $1,585.00 | |
| $15.31 | $3,827.50 | |
| $14.95 | $7,475.00 |
Need more?