UTS7JC1210P Souriau

UTS7JC1210P

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS7JC1210P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacle Assemblies
Number of Positions10 Position
Shell Size12
Termination StyleCrimp
SeriesUTS7
Insert Arrangement12-10
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS7JC1210P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.34$408.50
$16.28$814.00
$15.85$1,585.00
$15.31$3,827.50
$14.95$7,475.00
Need more?