Reference Only

UTS78E3PM12

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS78E3PM12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderPin (Male)
Shell Size8
Termination StyleSolder Cup
Shell MaterialPlastic
SeriesUTS7-E
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement3
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS78E3PM12

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.11$402.75
$15.69$784.50
$15.41$1,541.00
$14.95$3,737.50
$14.73$7,365.00
Need more?