Reference Only

UTS78D4P32

Standard Circular Connector UTS, Jam Nut Receptacle PC Tail.

Manufacturer:

Mfr Part:
UTS78D4P32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size8
Mounting StylePanel
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Diameter11.9 mm
Height24 mm
IP RatingIP69X
SeriesUTS7-D-32
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement4
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS78D4P32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.40$410.00
$15.99$799.50
$15.18$1,518.00
Need more?