Reference Only

UTS78D3S32

Standard Circular Connector UTS,JAMNUTRCPT.

Manufacturer:

Mfr Part:
UTS78D3S32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size8
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
IP RatingIP69X
SeriesUTS7-D-32
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement3
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS78D3S32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.25$556.25
$22.06$1,103.00
$21.33$2,133.00
$20.68$5,170.00
$20.14$10,070.00
Need more?