Reference Only

UTS78D33S

Standard Circular Connector 33P JAM NUT SOCKET RECEPTACLE SIZE 8D.

Manufacturer:

Mfr Part:
UTS78D33S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StylePanel
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Diameter11.9 mm
Height24 mm
IP RatingIP68, IP69K
Current Rating7 A
SeriesUTS7-D
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement33
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS78D33S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.72$568.00
$21.64$1,082.00
$20.61$2,061.00
$19.32$4,830.00
$18.45$9,225.00
Need more?