Reference Only

UTS78D2S32

Standard Circular Connector UTS,JAMNUTRCPT.

Manufacturer:

Mfr Part:
UTS78D2S32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions2 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StylePanel
Termination StyleSolder Pin
Contact PlatingGold
Shell MaterialPlastic
Diameter11.9 mm
Height24 mm
IP RatingIP69X
SeriesUTS7-D
Cable Diameter7 mm
Housing GenderFemale
Insert Arrangement2
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS78D2S32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.98$499.50
$19.57$978.50
$18.89$1,889.00
$18.08$4,520.00
$17.59$8,795.00
Need more?