UTS718X2M3PNPT Souriau

UTS718X2M3PNPT

Standard Circular Connector NPT Threaded REC 18-X2M3 Male.

Manufacturer:

Mfr Part:
UTS718X2M3PNPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions5 Position
Contact GenderWithout Pin Contacts
Shell Size18
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPlastic
Diameter28.5 mm
Height41.3 mm
IP RatingIP68, IP69K
SeriesUTS
Cable Diameter44 mm
Housing GenderFemale
Insert ArrangementX2M3
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS718X2M3PNPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.78$644.50
$25.67$2,567.00
$24.90$6,225.00
Need more?