Reference Only

UTS718LCN

Fiber Optic Connectors JAM NUT REC OPTICAL FIBER LC CONTACTS.

Manufacturer:

Mfr Part:
UTS718LCN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryFiber Optic Connectors
SeriesUTS7-LC
ProductReceptacles
ColorBlack
Number of Positions2 Position
IP RatingIP68
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameTrim Trio
Part # AliasesUTS718LCN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.24$2,824.00
$26.68$6,670.00
Need more?