Reference Only

UTS714CCRY

Standard Circular Connector Receptacle Ring Shell Sz 14, Yellow.

Manufacturer:

Mfr Part:
UTS714CCRY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size14
Accessory TypeCoding Ring
Diameter22.2 mm
SeriesUTS7-CC
ColorYellow
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS714CCRY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.26$526.00
$5.25$1,050.00
$5.24$2,620.00
$4.68$4,680.00
$4.45$8,900.00
Need more?