Reference Only

UTS7142G1SNPT

Standard Circular Connector NPT Threaded REC 14-2G1 Female.

Manufacturer:

Mfr Part:
UTS7142G1SNPT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions3 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPlastic
Diameter22.2 mm
Height34.9 mm
IP RatingIP68, IP69K
SeriesUTS
Cable Diameter44 mm
Housing GenderFemale
Insert Arrangement2G1
Mating StyleBayonet
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS7142G1SNPT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.05$426.25
$16.56$1,656.00
$15.64$3,910.00
$15.19$7,595.00
Need more?