Reference Only

UTS712E14S

Standard Circular Connector 14P Sckt Receptacle Jam Nut Size 12E.

Manufacturer:

Mfr Part:
UTS712E14S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions14 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StylePanel
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter18.95 mm
Height31.75 mm
IP RatingIP69X
Current Rating4.5 A
SeriesUTS7-E
Cable Diameter5 mm
Flammability RatingUL 94 HB
Housing GenderFemale
Housing MaterialThermoplastic (TP)
Insert Arrangement14
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS712E14S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.09$727.25
$27.75$1,387.50
$26.65$2,665.00
$25.09$6,272.50
Need more?