Reference Only

UTS712CCRR

Standard Circular Connector Receptacle Ring Shell Size 12, Red.

Manufacturer:

Mfr Part:
UTS712CCRR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size12
Accessory TypeCoding Ring
SeriesUTS7-CC
ColorRed
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS712CCRR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926904510
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?