UTS710E6P77 Souriau

UTS710E6P77

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS710E6P77

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
Number of Positions6 Position
Shell Size10
Termination StyleSolder Cup
SeriesUTS7-E
Insert Arrangement10-6
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS710E6P77

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.50$562.50
$21.66$1,083.00
Need more?