Reference Only

UTS6JC18MPN

Fiber Optic Connectors Plug for optical MPO conn w/ backshell.

Manufacturer:

Mfr Part:
UTS6JC18MPN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryFiber Optic Connectors
SeriesUTS6-MPN
ProductPlugs
Number of Positions1 Position
IP RatingIP68, IP69K
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameTrim Trio
Part # AliasesUTS6JC18MPN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.37$859.25
$33.26$1,663.00
$32.15$3,215.00
$30.38$7,595.00
Need more?