Reference Only

UTS6JC18LCN

Fiber Optic Connectors PLG OPTICAL FIBER LC CON W/CBL GLND BKSHL.

Manufacturer:

Mfr Part:
UTS6JC18LCN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryFiber Optic Connectors
SeriesUTS6-LC
ProductPlugs
ColorBlack
Number of Positions2 Position
IP RatingIP68
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameTrim Trio
Part # AliasesUTS6JC18LCN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.65$2,465.00
$23.30$5,825.00
$22.62$11,310.00
Need more?