Reference Only

UTS6JC1832SX

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS6JC1832SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions32 Position
Contact GenderWithout Socket Contacts
Shell Size18
Termination StyleCrimp
Shell MaterialPlastic
SeriesUTS
Cable Diameter5 mm
Housing GenderMale
Insert Arrangement32
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS6JC1832SX

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.59$564.75
$22.26$2,226.00
$21.50$5,375.00
$20.99$10,495.00
Need more?