Reference Only

UTS6JC1832P

Standard Circular Connector 32P Strt Pin Plug Backshell Size 18.

Manufacturer:

Mfr Part:
UTS6JC1832P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions32 Position
Contact GenderWithout Pin Contacts
Shell Size18
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPlastic
Diameter42 mm
IP RatingIP69X
SeriesUTS
Cable Diameter5 mm
Current Rating5 A
Housing GenderMale
Insert Arrangement32
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS6JC1832P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.33$533.25
$20.31$1,015.50
$18.95$1,895.00
$17.77$4,442.50
$16.92$8,460.00
Need more?