Reference Only

UTS6JC1823PX

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS6JC1823PX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions23 Position
Contact GenderWithout Pin Contacts
Shell Size18
Termination StyleCrimp
Shell MaterialPlastic
SeriesUTS
Cable Diameter10 mm
Housing GenderMale
Insert Arrangement23
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS6JC1823PX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.12$553.00
$21.78$2,178.00
$21.03$5,257.50
$20.53$10,265.00
Need more?