Reference Only

UTS6JC14E5PY

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS6JC14E5PY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions5 Position
Contact GenderPin (Male)
Shell Size14
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
SeriesUTS6-JC-E
Cable Diameter16 mm
Housing GenderMale
Insert Arrangement5
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS6JC14E5PY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.81$720.25
$28.36$1,418.00
Need more?