Reference Only

UTS6JC14E15P

Standard Circular Connector 15P Strt Pin Plug Backshell Size 14E.

Manufacturer:

Mfr Part:
UTS6JC14E15P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions15 Position
Contact GenderPin (Male)
Shell Size14
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter35.1 mm
IP RatingIP68, IP69K
SeriesUTS6-JC-E
Cable Diameter12 mm
Current Rating12 A
Housing GenderMale
Insert Arrangement15
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating650 V
Part # AliasesUTS6JC14E15P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.89$747.25
$28.75$1,437.50
$28.31$2,831.00
$27.45$6,862.50
Need more?