Reference Only

UTS6JC148S

Standard Circular Connector UTSplugwithbackshell.

Manufacturer:

Mfr Part:
UTS6JC148S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions8 Position
Contact GenderWithout Socket Contacts
Shell Size14
Mounting StyleFree Hanging
Termination StyleCrimp
Shell MaterialPlastic
Diameter35.1 mm
IP RatingIP68, IP69K
SeriesUTS
Cable Diameter25 mm
Housing GenderMale
Insert Arrangement14-8
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS6JC148S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.71$442.75
$16.87$843.50
$16.06$1,606.00
$15.06$3,765.00
$14.38$7,190.00
Need more?