UTS6JC142G1S53 Souriau

UTS6JC142G1S53

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS6JC142G1S53

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlug Assemblies
Number of Positions2 Position
Contact GenderWithout Socket Contacts
Shell Size14
Termination StyleCrimp
SeriesUTS6
Insert Arrangement14-2
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS6JC142G1S53

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.56$439.00
$17.55$877.50
$17.09$1,709.00
$16.50$4,125.00
$16.12$8,060.00
Need more?