Reference Only

UTS6JC1419SX

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS6JC1419SX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions19 Position
Contact GenderWithout Socket Contacts
Shell Size14
Termination StyleCrimp
Shell MaterialPlastic
SeriesUTS
Cable Diameter5 mm
Housing GenderMale
Insert Arrangement19
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Part # AliasesUTS6JC1419SX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.49$512.25
$20.10$2,010.00
$19.41$4,852.50
$18.95$9,475.00
Need more?