Reference Only

UTS6JC12E4P

Standard Circular Connector 4P STRAIGHT PIN PLUG SHELL SIZE 12E.

Manufacturer:

Mfr Part:
UTS6JC12E4P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size12
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter30.15 mm
IP RatingIP68, IP69K
SeriesUTS6-JC-E
Cable Diameter16 mm
Current Rating10 A
Housing GenderMale
Housing MaterialThermoplastic
Insert Arrangement4
Mating Cycles250
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS6JC12E4P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.20$605.00
$23.73$2,373.00
$22.42$5,605.00
$21.77$10,885.00
Need more?