Reference Only

UTS6JC124SSCR

Standard Circular Connector 14P Strt Socket Plug Backshell Size 12.

Manufacturer:

Mfr Part:
UTS6JC124SSCR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderSocket (Female)
Shell Size12
Mounting StyleWire
Termination StyleScrew
Contact PlatingGold
Shell MaterialPlastic
Diameter30.15 mm
IP RatingIP69X
SeriesUTS6-JC-SCR
Cable Diameter16 mm
Current Rating10 A
Housing GenderMale
Insert Arrangement4
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating500 V
Part # AliasesUTS6JC124SSCR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.44$661.00
$25.58$1,279.00
$23.30$2,330.00
$21.84$5,460.00
Need more?
Available Regional Inventory
1,167 available now at ttieurope.com