Reference Only
UTS6JC102W2P
Standard Circular Connector UTS,PLUG.
Datasheet
UTS6JC102W2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 10 | |
| Mounting Style | Wire | |
| Termination Style | Crimp | |
| Shell Material | Plastic | |
| Diameter | 26.7 mm | |
| IP Rating | IP68, IP69K | |
| Series | UTS | |
| Cable Diameter | 20 mm | |
| Housing Gender | Male | |
| Insert Arrangement | 2W2 | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS6JC102W2P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.63 | $415.75 | |
| $16.42 | $821.00 | |
| $14.13 | $1,413.00 | |
| $13.25 | $3,312.50 | |
| $12.62 | $6,310.00 |
Need more?