UTS6FC128S Souriau

UTS6FC128S

Standard Circular Connector CABLEPLUG.

Manufacturer:

Mfr Part:
UTS6FC128S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions8 Position
Contact GenderWithout Socket Contacts
Shell Size12
Termination StyleCrimp
Shell MaterialPlastic
IP RatingIP68, IP69K
SeriesUTS6-FC
Cable Diameter10 mm
Housing GenderMale
Insert Arrangement12-8
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameTrim Trio
Part # AliasesUTS6FC128S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.99$674.75
$26.82$2,682.00
$26.13$6,532.50
Need more?