Reference Only

UTS68E3S

Standard Circular Connector 3P Strt Socket Plug Shell Size 8E.

Manufacturer:

Mfr Part:
UTS68E3S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions3 Position
Contact GenderSocket (Female)
Shell Size8
Mounting StyleFree Hanging
Termination StyleSolder Cup
Contact PlatingGold
Shell MaterialPlastic
Diameter22.5 mm
Height22.4 mm
IP RatingIP68
Current Rating7 A
SeriesUTS6-E
Cable Diameter7 mm
ColorBlack
Contact MaterialBrass
Housing GenderMale
Insert Arrangement3
Length21.3 mm
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
TradenameTrim Trio
Voltage Rating250 V
Part # AliasesUTS68E3S

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.33$533.25
$20.32$1,016.00
$19.35$1,935.00
$18.14$4,535.00
$17.32$8,660.00
Need more?