UTS68DCG1 Souriau

UTS68DCG1

Standard Circular Connector .

Manufacturer:

Mfr Part:
UTS68DCG1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSouriau
Product CategoryStandard Circular Connector
ProductAccessories
Shell Size8
Termination StyleSolder Pin
Accessory TypeCap (Sealing Cap)
IP RatingIP68
SeriesUTS6-DCG
ColorBlack
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Part # AliasesUTS68DCG1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.05$426.25
$16.51$1,651.00
$15.94$3,985.00
$15.56$7,780.00
Need more?