Reference Only
UTS618DCG2
Standard Circular Connector UTS SZ 18 PLUG SEALING CAP.
Datasheet
UTS618DCG2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Termination Style | Solder Pin | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 33 mm | |
| Height | 5 mm | |
| IP Rating | IP68 | |
| Series | UTS6-DCG | |
| Packaging | Bulk | |
| Color | Black | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Trim Trio | |
| Part # Aliases | UTS618DCG2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?